Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-20D182K

Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Bulk
Search Keywords: MOV20D182K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-20D182K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Varistor Voltage: 1800 V
Clamping Voltage: 2970 V
Clamping Current: 100 A
Mounting: Through Hole15462
Dimension: 12.2 x 28 x 2315465mm
Maximum AC Voltage Rating: 1100 V
Maximum DC Voltage Rating: 1465 V
Maximum Surge Current: 6500 A
Lead Style: Radial15456
Lead Pitch: 10 mm
Energy: 625 J
Size Code: N/R
Technology: Metal Oxide15470
Tolerance Voltage: 1015472%
Wire Form: Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-20D182K RoHS compliant?
Yes, MOV-20D182K is RoHS compliant.
What is the lead time for MOV-20D182K?
The standard lead time for MOV-20D182K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.915
400
$1.855
600
$1.779
1,000
$1.761
2,600
$1.744
5,000
$1.726
7,600
$1.718
10,000 +
$1.642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!