- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-20D101K
Description
+
Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial Bulk
Search Keywords: MOV20D101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:100 V
-
Clamping Voltage:165 V
-
Clamping Current:100 A
-
Mounting:Through Hole15462
-
Dimension:4.4 x 26 x 2315465mm
-
Maximum AC Voltage Rating:60 V
-
Maximum DC Voltage Rating:85 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial15456
-
Lead Pitch:10 mm
-
Energy:45 J
-
Size Code:N/R
-
Technology:Metal Oxide15470
-
Tolerance Voltage:1015472%
-
Wire Form:Straight15474
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.2495
1,000
$0.2413
2,500
$0.2358
5,000
$0.2292
7,500
$0.2261
25,000
$0.2219
50,000 +
$0.2192
Click for Quote
Log in
to unlock special pricing