- Home ›
- All Products›
- MOV-14D781KTR
Description
+
Varistor, Metal Oxide, 780V, 14MM, 10%
Search Keywords: MOV14D781KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D781KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,500
$0.4784
3,000
$0.2944
4,500
$0.2331
6,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing