Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D681KTR

Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial T/R
Search Keywords: MOV14D681KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D681KTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Varistor Voltage: 680 V
Clamping Voltage: 1120 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 6.5 x 22 x 16.5 mm
Maximum AC Voltage Rating: 420 V
Maximum DC Voltage Rating: 560 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 130 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D681KTR RoHS compliant?
Yes, MOV-14D681KTR is RoHS compliant.
What is the lead time for MOV-14D681KTR?
The standard lead time for MOV-14D681KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
400
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4869
800
$0.4426
1,500
$0.4415
3,000
$0.2717
4,500
$0.2151
6,000 +
$0.2108
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!