- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D681K
Bourns
MOV-14D681K
Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk
Search Keywords: MOV14D681K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D681K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Varistor Voltage:680 V
-
Clamping Voltage:1120 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.5 x 22 x 16.5 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:130 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MOV-14D681K RoHS compliant?
Yes, MOV-14D681K is RoHS compliant.
What is the lead time for MOV-14D681K?
The standard lead time for MOV-14D681K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
618
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
400
$0.5527
1,200
$0.5057
2,800
$0.4848
5,200
$0.4778
7,600
$0.4766
25,200
$0.4754
50,000 +
$0.4445
Click for Quote
Log in
to unlock special pricing