Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D621K

Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial Bulk
Search Keywords: MOV14D621K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-14D621K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Varistor Voltage:
    620 V
  • Clamping Voltage:
    1025 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    6.4 x 22 x 16.5 mm
  • Maximum AC Voltage Rating:
    385 V
  • Maximum DC Voltage Rating:
    505 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    125 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D621K RoHS compliant?
Yes, MOV-14D621K is RoHS compliant.
What is the lead time for MOV-14D621K?
The standard lead time for MOV-14D621K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 601
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
13 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.1928
1,200
$0.1864
3,000
$0.1822
5,400
$0.1771
7,800
$0.1747
25,200
$0.1714
50,400
$0.1694
100,200 +
$0.1689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!