- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D560K
Bourns
MOV-14D560K
Var MOV 35VAC/45VDC 1000A 56V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Var MOV 35VAC/45VDC 1000A 56V Thru-Hole Radial Bulk
Search Keywords: MOV14D560K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D560K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Varistor Voltage:56 V
-
Clamping Voltage:110 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.3 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:45 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:11 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is MOV-14D560K RoHS compliant?
Yes, MOV-14D560K is RoHS compliant.
What is the lead time for MOV-14D560K?
The standard lead time for MOV-14D560K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
800
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,600
$0.2162
3,200
$0.1621
4,800
$0.1513
6,400 +
$0.1483
Click for Quote
Log in
to unlock special pricing