- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D511KTR
Description
+
Var MOV 320VAC/415VDC 4500A 510V Thru-Hole Radial T/R
Search Keywords: MOV14D511KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D511KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.5 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:415 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:125 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
400
$0.2183
1,200
$0.2047
2,800
$0.1955
5,200
$0.1899
7,600
$0.1845
25,200
$0.1724
50,000
$0.1679
100,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing