- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D511K
Description
+
Var MOV 320VAC/415VDC 4500A 510V Thru-Hole Radial Bulk
Search Keywords: MOV14D511K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D511K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.5 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:415 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:125 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,469
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
600
$0.1444
1,200
$0.1396
3,000
$0.1365
5,400
$0.1345
7,800
$0.1326
25,200
$0.1284
50,400
$0.1269
100,200 +
$0.1265
Click for Quote
Log in
to unlock special pricing