Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D471K

Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk
Search Keywords: MOV14D471K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D471K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Varistor Voltage: 470 V
Clamping Voltage: 775 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 5.4 x 20 x 16.5 mm
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 385 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 125 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D471K RoHS compliant?
Yes, MOV-14D471K is RoHS compliant.
What is the lead time for MOV-14D471K?
The standard lead time for MOV-14D471K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,225
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.1726
3,000
$0.1567
5,400
$0.1473
7,800
$0.1469
10,200
$0.1466
25,200
$0.1462
50,400
$0.1458
100,200 +
$0.1455
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!