- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D470K
Bourns
MOV-14D470K
Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial Bulk
Search Keywords: MOV14D470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.2 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:10 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Frequently Asked Questions
Is MOV-14D470K RoHS compliant?
Yes, MOV-14D470K is RoHS compliant.
What is the lead time for MOV-14D470K?
The standard lead time for MOV-14D470K is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
On Order:
6,400
can ship 11/16/26
Minimum Order Quantity:
800
Order Increment:
800
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
800
$0.1701
1,600
$0.1660
3,200
$0.1620
5,600
$0.1580
8,000
$0.1576
25,600
$0.1572
50,400
$0.1568
100,000 +
$0.1564
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT