Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D391K

Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial Bulk
Search Keywords: MOV14D391K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D391K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Varistor Voltage: 390 V
Clamping Voltage: 650 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 5 x 20 x 16.5 mm
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 320 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 100 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D391K RoHS compliant?
Yes, MOV-14D391K is RoHS compliant.
What is the lead time for MOV-14D391K?
The standard lead time for MOV-14D391K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.1831
3,000
$0.1639
5,400
$0.1620
7,800
$0.1616
10,200
$0.1580
25,200
$0.1556
50,400
$0.1523
100,200 +
$0.1509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!