Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D390KTR

Var MOV 25VAC/31VDC 1000A 39V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 25VAC/31VDC 1000A 39V Thru-Hole Radial T/R
Search Keywords: MOV14D390KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D390KTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Varistor Voltage: 39 V
Clamping Voltage: 77 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 4 x 20 x 16.5 mm
Maximum AC Voltage Rating: 25 V
Maximum DC Voltage Rating: 31 V
Maximum Surge Current: 1000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 8.6 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D390KTR RoHS compliant?
Yes, MOV-14D390KTR is RoHS compliant.
What is the lead time for MOV-14D390KTR?
The standard lead time for MOV-14D390KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2038
2,500
$0.1877
5,000
$0.1686
7,500
$0.1678
10,000
$0.1620
25,000
$0.1616
50,000
$0.1612
100,000 +
$0.1608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!