- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D331K
Description
+
Var MOV 210VAC/275VDC 4500A 330V Thru-Hole Radial Bulk
Search Keywords: MOV14D331K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Varistor Voltage:330 V
-
Clamping Voltage:550 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.6 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:275 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:85 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
800
$0.1735
1,600
$0.1667
3,200
$0.1520
5,600
$0.1452
10,400
$0.1406
25,600
$0.1402
50,400
$0.1399
100,000 +
$0.1395
Click for Quote
Log in
to unlock special pricing