- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D301KTR
Bourns
MOV-14D301KTR
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial T/R
Search Keywords: MOV14D301KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D301KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Varistor Voltage:300 V
-
Clamping Voltage:500 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.4 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:190 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:77 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is MOV-14D301KTR RoHS compliant?
Yes, MOV-14D301KTR is RoHS compliant.
What is the lead time for MOV-14D301KTR?
The standard lead time for MOV-14D301KTR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.1768
2,500
$0.1584
5,000
$0.1538
7,500
$0.1494
10,000
$0.1453
25,000
$0.1396
50,000
$0.1360
100,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing