- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D241K
Bourns
MOV-14D241K
Var MOV 150VAC/200VDC 4500A 240V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MOV-14D241K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Varistor Voltage: | 240 V |
| Clamping Voltage: | 395 V |
| Clamping Current: | 50 A |
| Mounting: | Through Hole |
| Dimension: | 4 x 20 x 16.5 mm |
| Maximum AC Voltage Rating: | 150 V |
| Maximum DC Voltage Rating: | 200 V |
| Maximum Surge Current: | 4500 A |
| Lead Style: | Radial |
| Lead Pitch: | 7.5 mm |
| Energy: | 63 J |
| Size Code: | N/R |
| Technology: | Metal Oxide |
| Tolerance Voltage: | 10 % |
| Wire Form: | Straight |