- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D221K
Description
+
Var MOV 140VAC/180VDC 4500A 220V Thru-Hole Radial Bulk
Search Keywords: MOV14D221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Varistor Voltage:220 V
-
Clamping Voltage:360 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:3.9 x 20 x 16.5 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:60 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
800
$0.1475
1,600
$0.1383
3,200
$0.1321
5,600
$0.1318
10,400
$0.1246
25,600
$0.1212
50,400
$0.1164
100,000 +
$0.1135
Click for Quote
Log in
to unlock special pricing