Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D220K

Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Bulk
Search Keywords: MOV14D220K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D220K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Varistor Voltage: 22 V
Clamping Voltage: 43 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 3.9 x 20 x 16.5 mm
Maximum AC Voltage Rating: 14 V
Maximum DC Voltage Rating: 18 V
Maximum Surge Current: 1000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 5 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D220K RoHS compliant?
Yes, MOV-14D220K is RoHS compliant.
What is the lead time for MOV-14D220K?
The standard lead time for MOV-14D220K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.1838
1,600
$0.1723
3,200
$0.1646
5,600
$0.1599
8,000
$0.1554
25,600
$0.1451
50,400
$0.1414
100,000 +
$0.1411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!