Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D201K

Var MOV 130VAC/170VDC 4500A 200V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/170VDC 4500A 200V Thru-Hole Radial Bulk
Search Keywords: MOV14D201K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-14D201K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    3.8 x 20 x 16.5 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    57 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D201K RoHS compliant?
Yes, MOV-14D201K is RoHS compliant.
What is the lead time for MOV-14D201K?
The standard lead time for MOV-14D201K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2588
3,200
$0.2336
5,600
$0.2330
8,000
$0.2272
25,600
$0.2156
50,400
$0.2078
100,000
$0.2028
150,400 +
$0.2023
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!