Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-14D181K

Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk
Search Keywords: MOV14D181K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-14D181K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Varistor Voltage: 180 V
Clamping Voltage: 300 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 3.6 x 20 x 16.5 mm
Maximum AC Voltage Rating: 115 V
Maximum DC Voltage Rating: 150 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 50 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-14D181K RoHS compliant?
Yes, MOV-14D181K is RoHS compliant.
What is the lead time for MOV-14D181K?
The standard lead time for MOV-14D181K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,660
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.1025
3,200
$0.0968
5,600
$0.0966
8,000
$0.0954
25,600
$0.0929
50,400
$0.0911
100,000
$0.0900
150,400 +
$0.0898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!