- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D152K
Bourns
MOV-14D152K
Var MOV 750VAC/990VDC 4500A 1500V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D152K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:1500 V
-
Clamping Voltage:1980 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:9.7 x 22 x 16.5 mm
-
Maximum AC Voltage Rating:750 V
-
Maximum DC Voltage Rating:990 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:337 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
-
This product is discontinued, but still in stock.