- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D112K
Description
+
Var MOV 680VAC/895VDC 4500A 1100V Thru-Hole Radial Bulk
Search Keywords: MOV14D112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D112K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Varistor Voltage:1100 V
-
Clamping Voltage:1815 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.7 x 22 x 16.5 mm
-
Maximum AC Voltage Rating:680 V
-
Maximum DC Voltage Rating:895 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:213 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.4966
3,000
$0.3056
4,500
$0.2419
6,000 +
$0.2371
Click for Quote
Log in
to unlock special pricing