- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-14D102K
Bourns
MOV-14D102K
Var MOV 625VAC/825VDC 4500A 1000V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Var MOV 625VAC/825VDC 4500A 1000V Thru-Hole Radial Bulk
Search Keywords: MOV14D102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Varistor Voltage:1000 V
-
Clamping Voltage:1650 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.2 x 22 x 16.5 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:190 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Frequently Asked Questions
Is MOV-14D102K RoHS compliant?
Yes, MOV-14D102K is RoHS compliant.
What is the lead time for MOV-14D102K?
The standard lead time for MOV-14D102K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
400
$0.3200
800
$0.3037
2,800
$0.2876
5,200
$0.2700
7,600
$0.2693
25,200
$0.2687
50,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing