Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-10D820KTR

Var MOV 50VAC/65VDC 2500A 82V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 50VAC/65VDC 2500A 82V Thru-Hole Radial T/R
Search Keywords: MOV10D820KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-10D820KTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Varistor Voltage: 82 V
Clamping Voltage: 135 V
Clamping Current: 25 A
Mounting: Through Hole
Dimension: 7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating: 50 V
Maximum DC Voltage Rating: 65 V
Maximum Surge Current: 2500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 12 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-10D820KTR RoHS compliant?
Yes, MOV-10D820KTR is RoHS compliant.
What is the lead time for MOV-10D820KTR?
The standard lead time for MOV-10D820KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately Buy all 72 in-stock or the regular minimum order quantity of 1000
Stock lot only:
72
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1450
1,000
$0.1318
3,000
$0.1214
5,000
$0.1188
8,000
$0.1185
25,000
$0.1084
50,000
$0.1081
100,000
$0.1079
150,000 +
$0.1076
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!