- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-10D621K
Bourns
MOV-10D621K
Var MOV 385VAC/505VDC 2500A 620V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 385VAC/505VDC 2500A 620V Thru-Hole Radial Bulk
Search Keywords: MOV10D621K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D621K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Varistor Voltage:620 V
-
Clamping Voltage:1025 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:7.2 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:385 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:70 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is MOV-10D621K RoHS compliant?
Yes, MOV-10D621K is RoHS compliant.
What is the lead time for MOV-10D621K?
The standard lead time for MOV-10D621K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
800
$0.1477
1,600
$0.1384
3,200
$0.1322
5,600
$0.1319
10,400
$0.1248
25,600
$0.1214
50,400
$0.1166
100,000 +
$0.1136
Click for Quote
Log in
to unlock special pricing