- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-10D560KTR
Description
+
Var MOV 35VAC/45VDC 500A 56V Thru-Hole Radial T/R
Search Keywords: MOV10D560KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D560KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Varistor Voltage:56 V
-
Clamping Voltage:110 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.3 x 15.5 x 12.5mm
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:45 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:7 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1370
3,000
$0.1284
5,000
$0.1227
8,000
$0.1191
25,000
$0.1126
50,000
$0.1082
100,000
$0.1054
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing