- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-10D511KTR
Description
+
Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial T/R
Search Keywords: MOV10D511KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D511KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.5 x 15.5 x 12.5mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:415 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:70 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.1070
2,500
$0.0936
5,000
$0.0915
7,500
$0.0901
25,000
$0.0877
50,000
$0.0861
100,000
$0.0850
150,000 +
$0.0848
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments