Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-10D511K

Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial Bulk
Search Keywords: MOV10D511K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-10D511K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 510 V
Clamping Voltage: 845 V
Clamping Current: 25 A
Mounting: Through Hole
Dimension: 7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating: 320 V
Maximum DC Voltage Rating: 415 V
Maximum Surge Current: 2500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 70 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-10D511K RoHS compliant?
Yes, MOV-10D511K is RoHS compliant.
What is the lead time for MOV-10D511K?
The standard lead time for MOV-10D511K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0841
3,000
$0.0813
5,000
$0.0795
8,000
$0.0783
25,000
$0.0762
50,000
$0.0748
100,000
$0.0739
150,000 +
$0.0737
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!