Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-10D471K

Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk
Search Keywords: MOV10D471K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-10D471K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 470 V
Clamping Voltage: 775 V
Clamping Current: 25 A
Mounting: Through Hole
Dimension: 7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 385 V
Maximum Surge Current: 2500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 70 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-10D471K RoHS compliant?
Yes, MOV-10D471K is RoHS compliant.
What is the lead time for MOV-10D471K?
The standard lead time for MOV-10D471K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
6,000   can ship 1/7/27
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0891
3,000
$0.0881
5,000
$0.0872
8,000
$0.0863
25,000
$0.0854
50,000
$0.0845
100,000
$0.0836
150,000 +
$0.0827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!