- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-10D470KTR
Bourns
MOV-10D470KTR
Var MOV 30VAC/38VDC 500A 47V Thru-Hole Radial T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 30VAC/38VDC 500A 47V Thru-Hole Radial T/R
Search Keywords: MOV10D470KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D470KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:7.2 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:5.5 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Frequently Asked Questions
Is MOV-10D470KTR RoHS compliant?
Yes, MOV-10D470KTR is RoHS compliant.
What is the lead time for MOV-10D470KTR?
The standard lead time for MOV-10D470KTR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1659
3,000
$0.1567
5,000
$0.1348
8,000
$0.1330
25,000
$0.1280
50,000
$0.1277
100,000
$0.1274
150,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing