- Home ›
- All Products›
- MOV-10D221KKTR
Description
+
Varistor, Mov, 360V, Disc 10MM;
Search Keywords: MOV10D221KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D221KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1178
3,000
$0.1105
5,000
$0.1055
8,000
$0.1025
25,000
$0.0968
50,000
$0.0930
100,000
$0.0906
150,000 +
$0.0904
Click for Quote
Log in
to unlock special pricing