Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-10D201K

Var MOV 130VAC/170VDC 2500A 200V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/170VDC 2500A 200V Thru-Hole Radial Bulk
Search Keywords: MOV10D201K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-10D201K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    7.2 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    2500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    30 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-10D201K RoHS compliant?
Yes, MOV-10D201K is RoHS compliant.
What is the lead time for MOV-10D201K?
The standard lead time for MOV-10D201K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1200
3,000
$0.0972
5,000
$0.0922
8,000
$0.0826
25,000
$0.0800
50,000
$0.0798
100,000
$0.0796
150,000 +
$0.0794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!