- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-07D821KTR
Bourns
MOV-07D821KTR
Var MOV 510VAC/675VDC 1200A 820V Thru-Hole Radial T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MOV-07D821KTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Varistor Voltage: | 820 V |
| Clamping Voltage: | 1355 V |
| Clamping Current: | 10 A |
| Mounting: | Through Hole |
| Dimension: | 6.8 x 11 x 9 mm |
| Maximum AC Voltage Rating: | 510 V |
| Maximum DC Voltage Rating: | 675 V |
| Maximum Surge Current: | 1200 A |
| Lead Style: | Radial |
| Lead Pitch: | 5 mm |
| Energy: | 40 J |
| Size Code: | N/R |
| Technology: | Metal Oxide |
| Tolerance Voltage: | 10 % |
| Wire Form: | Straight |