Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D820KTR

Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R
Search Keywords: MOV07D820KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D820KTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    82 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    3.4 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    65 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    5.5 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D820KTR RoHS compliant?
Yes, MOV-07D820KTR is RoHS compliant.
What is the lead time for MOV-07D820KTR?
The standard lead time for MOV-07D820KTR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24,000   can ship 11/5/26
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0776
4,000
$0.0729
8,000
$0.0712
26,000
$0.0702
50,000
$0.0700
100,000
$0.0698
150,000
$0.0697
250,000 +
$0.0695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!