- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-07D751K
Bourns
MOV-07D751K
Var MOV 460VAC/620VDC 1200A 750V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D751K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:6.2 x 11 x 9 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:620 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:38 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight