Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D681K

Var MOV 420VAC/560VDC 1200A 680V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 420VAC/560VDC 1200A 680V Thru-Hole Radial Bulk
Search Keywords: MOV07D681K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D681K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Varistor Voltage: 680 V
Clamping Voltage: 1120 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 6 x 11 x 9 mm
Maximum AC Voltage Rating: 420 V
Maximum DC Voltage Rating: 560 V
Maximum Surge Current: 1200 A
Lead Style: Radial
Lead Pitch: 5 mm
Energy: 33 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D681K RoHS compliant?
Yes, MOV-07D681K is RoHS compliant.
What is the lead time for MOV-07D681K?
The standard lead time for MOV-07D681K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,535
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,600
$0.0931
3,200
$0.0922
6,400
$0.0790
11,200
$0.0788
25,600
$0.0786
51,200
$0.0784
100,800
$0.0782
150,400 +
$0.0780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!