Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D560KTR

Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial T/R
Search Keywords: MOV07D560KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D560KTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Varistor Voltage: 56 V
Clamping Voltage: 110 V
Clamping Current: 2.5 A
Mounting: Through Hole
Dimension: 3.9 x 11 x 9 mm
Maximum AC Voltage Rating: 35 V
Maximum DC Voltage Rating: 45 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 5 mm
Energy: 3.1 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D560KTR RoHS compliant?
Yes, MOV-07D560KTR is RoHS compliant.
What is the lead time for MOV-07D560KTR?
The standard lead time for MOV-07D560KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0801
4,000
$0.0799
6,000
$0.0768
8,000
$0.0766
26,000
$0.0709
50,000
$0.0683
100,000
$0.0667
150,000 +
$0.0665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!