Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D560K

Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Bulk
Search Keywords: MOV07D560K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D560K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    56 V
  • Clamping Voltage:
    110 V
  • Clamping Current:
    2.5 A
  • Mounting:
    Through Hole
  • Dimension:
    3.9 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    35 V
  • Maximum DC Voltage Rating:
    45 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    3.1 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D560K RoHS compliant?
Yes, MOV-07D560K is RoHS compliant.
What is the lead time for MOV-07D560K?
The standard lead time for MOV-07D560K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0585
4,000
$0.0566
8,000
$0.0553
26,000
$0.0530
50,000
$0.0529
100,000
$0.0520
150,000
$0.0514
250,000 +
$0.0513
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!