Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D471K

Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk
Search Keywords: MOV07D471K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D471K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    470 V
  • Clamping Voltage:
    775 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    385 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    30 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D471K RoHS compliant?
Yes, MOV-07D471K is RoHS compliant.
What is the lead time for MOV-07D471K?
The standard lead time for MOV-07D471K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,760
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0720
4,000
$0.0600
8,000
$0.0567
26,000
$0.0537
50,000
$0.0536
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!