Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D470K

Metal Oxide Varistor (MOV) - 30VAC/38VDC - 250A - 47V - Radial - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Metal Oxide Varistor (MOV) - 30VAC/38VDC - 250A - 47V - Radial - Through Hole.
Search Keywords: MOV07D470K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D470K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 47 V
Clamping Voltage: 93 V
Clamping Current: 2.5 A
Mounting: Through Hole
Dimension: 3.8 x 11 x 9 mm
Maximum AC Voltage Rating: 30 V
Maximum DC Voltage Rating: 38 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 5 mm
Energy: 2.5 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D470K RoHS compliant?
Yes, MOV-07D470K is RoHS compliant.
What is the lead time for MOV-07D470K?
The standard lead time for MOV-07D470K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
8,000   can ship 3/29/27
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0786
4,000
$0.0739
8,000
$0.0732
26,000
$0.0730
50,000
$0.0728
100,000
$0.0727
150,000
$0.0725
250,000 +
$0.0723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!