Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D431KTR

Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
Search Keywords: MOV07D431KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D431KTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Varistor Voltage:
    430 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.8 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    28 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D431KTR RoHS compliant?
Yes, MOV-07D431KTR is RoHS compliant.
What is the lead time for MOV-07D431KTR?
The standard lead time for MOV-07D431KTR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.0583
6,000
$0.0557
10,500
$0.0546
25,500
$0.0544
51,000
$0.0543
100,500
$0.0541
150,000
$0.0540
250,500 +
$0.0539
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!