Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D330K

Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk
Search Keywords: MOV07D330K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D330K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 33 V
Clamping Voltage: 65 V
Clamping Current: 2.5 A
Mounting: Through Hole
Dimension: 3.4 x 11 x 9 mm
Maximum AC Voltage Rating: 20 V
Maximum DC Voltage Rating: 26 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 5 mm
Energy: 1.7 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D330K RoHS compliant?
Yes, MOV-07D330K is RoHS compliant.
What is the lead time for MOV-07D330K?
The standard lead time for MOV-07D330K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 591
Ships today, if you order in You may purchase all in-stock quantity of 591
Stock lot only:
591
Minimum Order Quantity:
2000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0883
2,000
$0.0803
4,000
$0.0796
8,000
$0.0725
26,000
$0.0657
50,000
$0.0655
100,000
$0.0654
150,000
$0.0652
250,000 +
$0.0651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!