Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D271KTR

Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial T/R
Search Keywords: MOV07D271KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D271KTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Varistor Voltage: 270 V
Clamping Voltage: 455 V
Clamping Current: 10 A
Mounting: Through Hole15462
Dimension: 3.8 x 11 x 915465mm
Maximum AC Voltage Rating: 175 V
Maximum DC Voltage Rating: 225 V
Maximum Surge Current: 1200 A
Lead Style: Radial15456
Lead Pitch: 5 mm
Energy: 18 J
Size Code: N/R
Technology: Metal Oxide15470
Tolerance Voltage: 1015472%
Wire Form: Straight15474
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D271KTR RoHS compliant?
Yes, MOV-07D271KTR is RoHS compliant.
What is the lead time for MOV-07D271KTR?
The standard lead time for MOV-07D271KTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0588
4,000
$0.0552
8,000
$0.0527
26,000
$0.0497
50,000
$0.0484
100,000
$0.0464
150,000
$0.0453
250,000 +
$0.0451
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!