- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-07D181K
Bourns
MOV-07D181K
Var MOV 115VAC/150VDC 1200A 180V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 115VAC/150VDC 1200A 180V Thru-Hole Radial Bulk
Search Keywords: MOV07D181K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D181K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:180 V
-
Clamping Voltage:300 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:3.2 x 11 x 9 mm
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:150 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:11.7 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Frequently Asked Questions
Is MOV-07D181K RoHS compliant?
Yes, MOV-07D181K is RoHS compliant.
What is the lead time for MOV-07D181K?
The standard lead time for MOV-07D181K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,003
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0461
4,000
$0.0446
8,000
$0.0436
26,000
$0.0423
50,000
$0.0418
100,000
$0.0410
150,000
$0.0405
250,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing