Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MOV-07D151K

Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Bulk
Search Keywords: MOV07D151K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MOV-07D151K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 150 V
Clamping Voltage: 250 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 4 x 11 x 9 mm
Maximum AC Voltage Rating: 95 V
Maximum DC Voltage Rating: 125 V
Maximum Surge Current: 1200 A
Lead Style: Radial
Lead Pitch: 5 mm
Energy: 9.7 J
Size Code: N/R
Technology: Metal Oxide
Tolerance Voltage: 10 %
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MOV-07D151K RoHS compliant?
Yes, MOV-07D151K is RoHS compliant.
What is the lead time for MOV-07D151K?
The standard lead time for MOV-07D151K is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0853
4,000
$0.0829
8,000
$0.0783
26,000
$0.0742
50,000
$0.0740
100,000
$0.0738
150,000
$0.0736
250,000 +
$0.0735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!