- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-07D121KTR
Description
+
Var MOV 75VAC/100VDC 1200A 120V Thru-Hole Radial T/R
Search Keywords: MOV07D121KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D121KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Varistor Voltage:120 V
-
Clamping Voltage:200 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:3.8 x 11 x 9 mm
-
Maximum AC Voltage Rating:75 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:7.8 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0760
4,000
$0.0712
8,000
$0.0681
26,000
$0.0625
50,000
$0.0623
100,000
$0.0600
150,000
$0.0585
250,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing