- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH3261-601Y
Description
+
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 1.5A 100mOhm DCR 1206 T/R
Search Keywords: MH3261601Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH3261-601Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum DC Current:1.5 A
-
Case Size:1206
-
Impedance:600 Ohm
-
Family:PMH
-
Dimension:3.2 x 1.6 x 1.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157,595
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0381
6,000
$0.0377
12,000
$0.0373
27,000
$0.0362
51,000
$0.0342
102,000
$0.0328
150,000
$0.0324
252,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments