- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH2029-800Y
Bourns
MH2029-800Y
Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
Search Keywords: MH2029800Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH2029-800Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0805
-
Family:PMH
-
Impedance:80 Ohm
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum DC Current:5 A
Frequently Asked Questions
Is MH2029-800Y RoHS compliant?
Yes, MH2029-800Y is RoHS compliant.
What is the lead time for MH2029-800Y?
The standard lead time for MH2029-800Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0289
8,000
$0.0269
28,000
$0.0265
52,000
$0.0263
100,000
$0.0262
152,000
$0.0262
252,000
$0.0261
500,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing