Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MH2029-601Y

Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mount.
Search Keywords: MH2029601Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH2029-601Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0805
  • Family:
    PMH
  • Impedance:
    600 Ohm
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Maximum DC Current:
    2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MH2029-601Y RoHS compliant?
Yes, MH2029-601Y is RoHS compliant.
What is the lead time for MH2029-601Y?
The standard lead time for MH2029-601Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,379
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0227
8,000
$0.0223
28,000
$0.0214
52,000
$0.0211
100,000
$0.0211
152,000
$0.0210
252,000
$0.0208
500,000 +
$0.0207
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!