- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH2029-401Y
Description
+
Ferrite Beads High Current Chip 400Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Search Keywords: MH2029401Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH2029-401Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:2 A
-
Impedance:400 Ohm
-
Dimension:2.2 x 1.4 x 1.1mm mm
-
Family:MH
-
Case Size:0805
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0283
8,000
$0.0266
28,000
$0.0254
52,000
$0.0239
100,000
$0.0233
152,000
$0.0224
252,000
$0.0223
500,000 +
$0.0218
Click for Quote
Log in
to unlock special pricing